Part Details for IP5-01-05.0-L-S-1-FR by Samtec Inc
Overview of IP5-01-05.0-L-S-1-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IP5-01-05.0-L-S-1-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IP5-01-05.0-L-S-1-
|
Avnet Americas | Connector High-Isolation RF Plug 1 Position 4mm Solder Straight Through Hole T/R - Tape and Reel (Alt: IP5-01-05.0-L-S-1-) Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$2.2300 / $2.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4100 / $3.6900 | Buy Now |
DISTI #
IP5-01-05.0-L-S-1-FR
|
Avnet Abacus | Connector High-Isolation RF Plug 1 Position 4mm Solder Straight Through Hole T/R - Tape and Reel (Alt: IP5-01-05.0-L-S-1-FR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4100 / $3.6900 | Buy Now |
DISTI #
5f88707fe56a714058322ba8
|
Samtec | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Plug Strip RoHS: Compliant Min Qty: 200 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$2.0100 / $2.8700 | Buy Now |