Part Details for IP4790CZ38,118 by NXP Semiconductors
Overview of IP4790CZ38,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP4790CZ38,118
IP4790CZ38,118 CAD Models
IP4790CZ38,118 Part Data Attributes:
|
IP4790CZ38,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IP4790CZ38,118
NXP Semiconductors
IC DISPLAYPORT ESD PROT 38TSSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Nom | 7.5 V | |
Clamping Voltage-Max | 8 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Surface Mount | YES |