Part Details for IP4788CZ32J by Nexperia
Overview of IP4788CZ32J by Nexperia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IP4788CZ32J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IP4788CZ32J-1727-ND
|
DigiKey | IP4788CZ32 - DVI AND HDMI INTERF Min Qty: 590 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
129115 In Stock |
|
$0.5100 | Buy Now |
DISTI #
IP4788CZ32J
|
Avnet Americas | DVI and HDMI Interface ESD and Overcurrent Protection 32-Pin HVQFN T/R - Tape and Reel (Alt: IP4788CZ32J) RoHS: Compliant Min Qty: 710 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4438 / $0.5283 | Buy Now |
|
Rochester Electronics | IP4788CZ32 - DVI and HDMI interface ESD and overcurrent protection ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 129115 |
|
$0.4366 / $0.5136 | Buy Now |
DISTI #
C1S548200095089
|
Chip1Stop | IP4788CZ32/SOT617/HVQFN32 RoHS: Compliant pbFree: Yes Container: Cut Tape | 14060 |
|
$0.4680 / $0.8480 | Buy Now |
Part Details for IP4788CZ32J
IP4788CZ32J CAD Models
IP4788CZ32J Part Data Attributes
|
IP4788CZ32J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
IP4788CZ32J
Nexperia
IP4788CZ32 - DVI and HDMI interface ESD and overcurrent protection, DDC/CEC buffering, hot plug detect and backdrive protection@en-us QFN 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | HVQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | SOT617-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | SEATED HGT-NOM | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |