Part Details for IP4777CZ38 by NXP Semiconductors
Overview of IP4777CZ38 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP4777CZ38
IP4777CZ38 CAD Models
IP4777CZ38 Part Data Attributes:
|
IP4777CZ38
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IP4777CZ38
NXP Semiconductors
IC SPECIALTY CONSUMER CIRCUIT, PDSO38, 4.40 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-153, SOT510-1, TSSOP-38, Consumer IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-153, SOT510-1, TSSOP-38 | |
Pin Count | 38 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES SUPPLY FROM 4.5 TO 5.5 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for IP4777CZ38
This table gives cross-reference parts and alternative options found for IP4777CZ38. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP4777CZ38, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP4777CZ38,118 | IP4777CZ38 - DVI and HDMI interface ESD protection, DDC buffering, hot plug control and backdrive protection@en-us TSSOP 38-Pin | Nexperia | IP4777CZ38 vs IP4777CZ38,118 |
IP4777CZ38,118 | IP4777CZ38 - DVI and HDMI interface ESD protection, DDC buffering, hot plug control and backdrive protection TSSOP 38-Pin | NXP Semiconductors | IP4777CZ38 vs IP4777CZ38,118 |