Part Details for IP4777CZ38/V by Nexperia
Overview of IP4777CZ38/V by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP4777CZ38/V
IP4777CZ38/V CAD Models
IP4777CZ38/V Part Data Attributes
|
IP4777CZ38/V
Nexperia
Buy Now
Datasheet
|
Compare Parts:
IP4777CZ38/V
Nexperia
Consumer Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IP4777CZ38/V
This table gives cross-reference parts and alternative options found for IP4777CZ38/V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP4777CZ38/V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP4777CZ38 | IC SPECIALTY CONSUMER CIRCUIT, PDSO38, 4.40 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-153, SOT510-1, TSSOP-38, Consumer IC:Other | NXP Semiconductors | IP4777CZ38/V vs IP4777CZ38 |
IP4777CZ38/V | IC SPECIALTY CONSUMER CIRCUIT, PDSO38, 4.40 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-153, SOT510-1, TSSOP-38, Consumer IC:Other | NXP Semiconductors | IP4777CZ38/V vs IP4777CZ38/V |