Part Details for IP4340CX15/P,135 by NXP Semiconductors
Overview of IP4340CX15/P,135 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IP4340CX15/P,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IP4340CX15/P,135-954-ND
|
DigiKey | NEXPERIA IP4340 - DATA LINE FILT Min Qty: 888 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
26737 In Stock |
|
$0.3400 | Buy Now |
|
Rochester Electronics | IP4340 - Data Line Filter, 1 Function(s), 5V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 26737 |
|
$0.2901 / $0.3413 | Buy Now |
Part Details for IP4340CX15/P,135
IP4340CX15/P,135 CAD Models
IP4340CX15/P,135 Part Data Attributes:
|
IP4340CX15/P,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IP4340CX15/P,135
NXP Semiconductors
IP4340CX15 - 6-channel filter for ESD protection of microSD memory card interfaces
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Manufacturer Package Code | OL-IP4340CX15 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Filter Type | DATA LINE FILTER | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Material | PLASTIC |