Part Details for IP4337CX18/LF/E,13 by NXP Semiconductors
Overview of IP4337CX18/LF/E,13 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP4337CX18/LF/E,13
IP4337CX18/LF/E,13 CAD Models
IP4337CX18/LF/E,13 Part Data Attributes
|
IP4337CX18/LF/E,13
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IP4337CX18/LF/E,13
NXP Semiconductors
IP4337CX18LF - 7-channel integrated filter network with ESD input protection to IEC 61000-4-2 level 4 CSP 18-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | CSP | |
Pin Count | 18 | |
Manufacturer Package Code | OL-IP4337CX18 | |
Reach Compliance Code | unknown | |
Filter Type | DATA LINE FILTER | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Material | PLASTIC |