Part Details for IP4286CZ6-TBF by NXP Semiconductors
Overview of IP4286CZ6-TBF by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP4286CZ6-TBF
IP4286CZ6-TBF CAD Models
IP4286CZ6-TBF Part Data Attributes:
|
IP4286CZ6-TBF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IP4286CZ6-TBF
NXP Semiconductors
DIODE UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, MO-252, 1.45 X 1 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, PLASTIC, XSON-6, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 1.45 X 1 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, PLASTIC, XSON-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Max | 9 V | |
Breakdown Voltage-Min | 6 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-252 | |
JESD-30 Code | R-PBCC-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for IP4286CZ6-TBF
This table gives cross-reference parts and alternative options found for IP4286CZ6-TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP4286CZ6-TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP4286CZ6-TBF | Trans Voltage Suppressor Diode | Nexperia | IP4286CZ6-TBF vs IP4286CZ6-TBF |
IP4286CZ6-TTD | DIODE UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, SC-74, TSOP-6, Transient Suppressor | NXP Semiconductors | IP4286CZ6-TBF vs IP4286CZ6-TTD |