Diodes
IP4285CZ9-TBB
Description: UNIDIRECTIONAL, SILICON, TVS DIODE, 2.10 X 1 MM, 0.50 MM HEIGHT, HALOGEN AND ANTIMONY FREE, ROHS COMPLIANT, PLASTIC, XSON9, 9 PIN

Overview of IP4285CZ9-TBB by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IP4285CZ9-TBB by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Win Source Electronics ESD protection for high-speed interfaces Mobile handsets 72060
  • 180 $0.2830
  • 435 $0.2320
  • 670 $0.2250
  • 920 $0.2180
  • 1,185 $0.2110
  • 1,590 $0.1890
$0.1890 / $0.2830 Buy Now

CAD Models for IP4285CZ9-TBB by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IP4285CZ9-TBB by NXP Semiconductors

IP4285CZ9-TBB
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SON
Package Description
2.10 X 1 MM, 0.50 MM HEIGHT, HALOGEN AND ANTIMONY FREE, ROHS COMPLIANT, PLASTIC, XSON9, 9 PIN
Pin Count
9
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
ULTRA LOW CAPACITANCE
Breakdown Voltage-Max
9 V
Breakdown Voltage-Min
6 V
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-N9
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
9
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Surface Mount
YES
Technology
ZENER
Terminal Form
NO LEAD
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. IP4285CZ9-TBB
    NXP Semiconductors
    UNIDIRECTIONAL, SILICON, TVS DIODE, 2.10 X 1 MM, 0.50 MM HEIGHT, HALOGEN AND ANTIMONY FREE, ROHS COMPLIANT, PLASTIC, XSON9, 9 PIN
    VS

Related Parts for IP4285CZ9-TBB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IP4285CZ9-TBB by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IP4285CZ9-TBB by NXP Semiconductors

Select Manufacturer
Which Manufacturer of IP4285CZ9-TBB would you like to use for your alert(s)?
  • Please alert me when IP4285CZ9-TBB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IP4285CZ9-TBB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IP4285CZ9-TBB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IP4285CZ9-TBB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IP4285CZ9-TBB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IP4285CZ9-TBB by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: