Part Details for IP4285CZ9-TBB,115 by NXP Semiconductors
Overview of IP4285CZ9-TBB,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IP4285CZ9-TBB,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IP4285 - Trans Voltage Suppressor Diode, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 166957 |
|
$0.1354 / $0.1593 | Buy Now |
Part Details for IP4285CZ9-TBB,115
IP4285CZ9-TBB,115 CAD Models
IP4285CZ9-TBB,115 Part Data Attributes:
|
IP4285CZ9-TBB,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IP4285CZ9-TBB,115
NXP Semiconductors
IP4285CZ9-TBB - ESD protection for high-speed interfaces DFN 9-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Pin Count | 9 | |
Manufacturer Package Code | SOT1178-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Breakdown Voltage-Nom | 7.5 V | |
Clamping Voltage-Max | 4.2 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |