Part Details for IP4284CZ10-TBR by NXP Semiconductors
Overview of IP4284CZ10-TBR by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IP4284CZ10-TBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | ESD Suppressor Diode Diode Array Uni-Dir 5.5V 10-Pin XSON / TVS DIODE 5.5VWM 9.5VC SOT1176-1 | 652400 |
|
$0.2250 / $0.2830 | Buy Now |
Part Details for IP4284CZ10-TBR
IP4284CZ10-TBR CAD Models
IP4284CZ10-TBR Part Data Attributes:
|
IP4284CZ10-TBR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IP4284CZ10-TBR
NXP Semiconductors
UNIDIRECTIONAL, SILICON, TVS DIODE, 2.50 X 1 MM, 0.50MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, THIN, PLASTIC, XSON10, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 2.50 X 1 MM, 0.50MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, THIN, PLASTIC, XSON10, 10 PIN | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 9 V | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N10 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |