-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IP4283CZ10-TBR - ESD protection for ultra high-speed interfaces@en-us DFN 10-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH0664
|
Newark | Esd Protection Diode, 5.5V, Dfn2510A Rohs Compliant: Yes |Nexperia IP4283CZ10-TBR,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1180 |
|
$0.1500 / $0.4980 | Buy Now |
DISTI #
1727-1272-1-ND
|
DigiKey | TVS DIODE 5.5VWM 9.5VC 10DFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33358 In Stock |
|
$0.0985 / $0.4500 | Buy Now |
DISTI #
IP4283CZ10-TBR,115
|
Avnet Americas | ESD Suppressor Diode Arrays ?15KV 10-Pin XSON T/R - Tape and Reel (Alt: IP4283CZ10-TBR,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0997 / $0.1028 | Buy Now |
DISTI #
771-IP4283CZ10TBR115
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes IP4283CZ10-TBR/SOT1176/XSON10 RoHS: Compliant | 0 |
|
$0.0980 / $0.4500 | Order Now |
|
Future Electronics | IP4283CZ10 Series 9.5 V 0.6 pF Uni-Directional ESD Protection Diode - DFN-2510 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0961 / $0.1050 | Buy Now |
|
Future Electronics | IP4283CZ10 Series 9.5 V 0.6 pF Uni-Directional ESD Protection Diode - DFN-2510 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0915 / $0.0998 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode, Unidirectional, Silicon RoHS: Compliant Status: Active Min Qty: 1 | 1205 |
|
$0.0837 / $0.0985 | Buy Now |
DISTI #
IP4283CZ10-TBR,115
|
Avnet Asia | ESD Suppressor Diode Arrays ?15KV 10-Pin XSON T/R (Alt: IP4283CZ10-TBR,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0804 / $0.0899 | Buy Now |
DISTI #
IP4283CZ10-TBR,115
|
Avnet Silica | ESD Suppressor Diode Arrays �15KV 10-Pin XSON T/R (Alt: IP4283CZ10-TBR,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 9.5V 6V 5.5V DFN2510-10 Electrostatic and Surge Protection TVS/ESD ROHS | 884 |
|
$0.1032 / $0.1915 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IP4283CZ10-TBR,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
IP4283CZ10-TBR,115
Nexperia
IP4283CZ10-TBR - ESD protection for ultra high-speed interfaces@en-us DFN 10-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | R-PDSO-N10 | |
Pin Count | 10 | |
Manufacturer Package Code | SOT1176-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 9 V | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for IP4283CZ10-TBR,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP4283CZ10-TBR,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IP4283CZ10-TBR | Nexperia | Check for Price | TVS DIODE 5.5VWM 9.5VC 10DFN | IP4283CZ10-TBR,115 vs IP4283CZ10-TBR |