-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIDIRECTIONAL, SILICON, TVS DIODE, 2.50 X 1 MM, 0.50 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, XSON-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | DFN10 | 6635 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IP4283CZ10-TBA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IP4283CZ10-TBA
NXP Semiconductors
UNIDIRECTIONAL, SILICON, TVS DIODE, 2.50 X 1 MM, 0.50 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, XSON-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 2.50 X 1 MM, 0.50 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, XSON-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 9 V | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N10 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |