Part Details for IP4281CZ10 by NXP Semiconductors
Overview of IP4281CZ10 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP4281CZ10
IP4281CZ10 CAD Models
IP4281CZ10 Part Data Attributes:
|
IP4281CZ10
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IP4281CZ10
NXP Semiconductors
DIODE UNIDIRECTIONAL, SILICON, TVS DIODE, 2.50 X 1 MM, 0.50 MM HEIGHT, GREEN, PLASTIC PACKAGE-10, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 2.50 X 1 MM, 0.50 MM HEIGHT, GREEN, PLASTIC PACKAGE-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 7.5 V | |
Clamping Voltage-Max | 8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N10 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for IP4281CZ10
This table gives cross-reference parts and alternative options found for IP4281CZ10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP4281CZ10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP4281CZ10,115 | IP4281CZ10 - ESD-Protection for High-Speed Interfaces SON 10-Pin | NXP Semiconductors | IP4281CZ10 vs IP4281CZ10,115 |
IP4281CZ10 | Trans Voltage Suppressor Diode | Nexperia | IP4281CZ10 vs IP4281CZ10 |