Part Details for IP4264CZ8-20,118 by NXP Semiconductors
Overview of IP4264CZ8-20,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP4264CZ8-20,118
IP4264CZ8-20,118 CAD Models
IP4264CZ8-20,118 Part Data Attributes
|
IP4264CZ8-20,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IP4264CZ8-20,118
NXP Semiconductors
IP4264CZ8-20; IP4264CZ8-40 - Integrated USIM/SIM card passive filter arrays with ESD protection DFN 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Pin Count | 8 | |
Manufacturer Package Code | SOT983-1 | |
Reach Compliance Code | unknown | |
Filter Type | DATA LINE FILTER | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Package Material | PLASTIC |