IP4252CZ16-8-TTL
Description: 8 FUNCTIONS, 5.6V, DATA LINE FILTER, GREEN, QFN PLASTIC PACKAGE, HUSON16, 16 PIN

Overview of IP4252CZ16-8-TTL by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SNJ5480J Rochester Electronics LLC Adder/Subtractor, TTL, CDIP14,
5480FM Rochester Electronics LLC 5480 - Multiplier, TTL, CDFP14
9317CDC Rochester Electronics LLC 9317 - Decoder/Driver, TTL, CDIP16

CAD Models for IP4252CZ16-8-TTL by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IP4252CZ16-8-TTL by NXP Semiconductors

IP4252CZ16-8-TTL
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
NXP
Additional Feature
PI-TYPE CIRCUIT
Approvals
IEC
Capacitance
12 µF
DC Resistance-Max
48 Ω
Filter Type
DATA LINE FILTER
Height
0.55 mm
JESD-609 Code
e4
Length
3.4 mm
Mounting Type
SURFACE MOUNT
Number of Functions
8
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Impedance
50 OHM Ω
Rated Voltage
5.6 V
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Width
1.45 mm
Want to compare parts?
  1. IP4252CZ16-8-TTL
    NXP Semiconductors
    8 FUNCTIONS, 5.6V, DATA LINE FILTER, GREEN, QFN PLASTIC PACKAGE, HUSON16, 16 PIN
    VS

Related Parts for IP4252CZ16-8-TTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IP4252CZ16-8-TTL by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IP4252CZ16-8-TTL by NXP Semiconductors

Select Manufacturer
Which Manufacturer of IP4252CZ16-8-TTL would you like to use for your alert(s)?
  • Please alert me when IP4252CZ16-8-TTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IP4252CZ16-8-TTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IP4252CZ16-8-TTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IP4252CZ16-8-TTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IP4252CZ16-8-TTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IP4252CZ16-8-TTL by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: