-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IP4251/52/53/54-TTL - Integrated 4-, 6- and 8-channel passive filter network with ESD protection@en-us DFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ5480J | Rochester Electronics LLC | Adder/Subtractor, TTL, CDIP14, | |
5480FM | Rochester Electronics LLC | 5480 - Multiplier, TTL, CDFP14 | |
9317CDC | Rochester Electronics LLC | 9317 - Decoder/Driver, TTL, CDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | IP4251CZ16 Series 8 Channel 10 pF RC Low Pass Filter Array - HUSON-16 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 | 0 |
|
$0.2350 | Buy Now |
DISTI #
85991305
|
Verical | EMI Filter Low Pass RC-Circuit 30dB Flat Style SMD T/R RoHS: Compliant Min Qty: 3162 Package Multiple: 1 Date Code: 1901 | Americas - 149450 |
|
$0.1186 | Buy Now |
DISTI #
85990577
|
Verical | EMI Filter Low Pass RC-Circuit 30dB Flat Style SMD T/R RoHS: Compliant Min Qty: 3162 Package Multiple: 1 Date Code: 2201 | Americas - 40000 |
|
$0.1186 | Buy Now |
|
Rochester Electronics | IP4251CZ16-8-TTL - Data Line Filter ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 190230 |
|
$0.0949 / $0.1117 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IP4251CZ16-8-TTL,1
Nexperia
Buy Now
Datasheet
|
Compare Parts:
IP4251CZ16-8-TTL,1
Nexperia
IP4251/52/53/54-TTL - Integrated 4-, 6- and 8-channel passive filter network with ESD protection@en-us DFN 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | QFN, HUSON16, 16 PIN | |
Pin Count | 16 | |
Manufacturer Package Code | SOT974-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | PI-TYPE CIRCUIT | |
Approvals | IEC | |
Capacitance | 10 µF | |
DC Resistance-Max | 120 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.55 mm | |
JESD-609 Code | e4 | |
Length | 3.3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Rated Voltage | 5.6 V | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Width | 1.35 mm |