Part Details for IP4251CZ12-6 by NXP Semiconductors
Overview of IP4251CZ12-6 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IP4251CZ12-6
IP4251CZ12-6 CAD Models
IP4251CZ12-6 Part Data Attributes:
|
IP4251CZ12-6
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IP4251CZ12-6
NXP Semiconductors
Data Line Filter, 6 FUNCTIONS, 5.6 V, DATA LINE FILTER, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Approvals | IEC | |
Capacitance | 10 µF | |
DC Resistance-Max | 100 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.5 mm | |
Insertion Loss-Max | 20 dB | |
JESD-609 Code | e4 | |
Length | 1.35 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Rated Voltage | 5.6 V | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Width | 2.5 mm |