-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IP4234CZ6 - Single USB 2.0 ESD protection to IEC 61000-4-2 level 4@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R9911
|
Newark | Diode, Esd Tvs, Usb2.0, Sot457, Clamping Voltage Vc Max:-, Diode Case Style:Sot-457, No. Of Pins:6Pins, Operating Voltage:3V, Power Dissipation Pd:100W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Nexperia IP4234CZ6,125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13996 |
|
$0.1410 / $0.1670 | Buy Now |
DISTI #
35AH0786
|
Newark | Ip4234Cz6/Sot457/Sc-74 Rohs Compliant: Yes |Nexperia IP4234CZ6,125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1000 | Buy Now |
DISTI #
1727-4717-1-ND
|
DigiKey | TVS DIODE 5.5VWM 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
234308 In Stock |
|
$0.0999 / $0.4500 | Buy Now |
DISTI #
IP4234CZ6,125
|
Avnet Americas | ESD Suppressor 15KV 6-Pin TSOP T/R - Tape and Reel (Alt: IP4234CZ6,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 81000 |
|
$0.0999 | Buy Now |
DISTI #
IP4234CZ6,125
|
Avnet Americas | ESD Suppressor 15KV 6-Pin TSOP T/R - Tape and Reel (Alt: IP4234CZ6,125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1649 Partner Stock |
|
RFQ | |
DISTI #
IP4234CZ6,125
|
Avnet Americas | ESD Suppressor 15KV 6-Pin TSOP T/R - Tape and Reel (Alt: IP4234CZ6,125) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 1649 Factory Stock |
|
RFQ | |
DISTI #
771-IP4234CZ6125
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes IP4234CZ6/SOT457/SC-74 RoHS: Compliant | 17280 |
|
$0.1000 / $0.3700 | Buy Now |
DISTI #
E02:0323_00684235
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 5.5V 7.5Vbr 6-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2347 | Europe - 9000 |
|
$0.1091 | Buy Now |
DISTI #
V72:2272_06528693
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 5.5V 7.5Vbr 6-Pin TSOP T/R RoHS: Compliant Min Qty: 831 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2405 Container: Cut Strips | Americas - 7949 |
|
$0.1249 | Buy Now |
DISTI #
V36:1790_06528693
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 5.5V 7.5Vbr 6-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2341 | Americas - 6000 |
|
$0.0982 / $0.0994 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IP4234CZ6,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
IP4234CZ6,125
Nexperia
IP4234CZ6 - Single USB 2.0 ESD protection to IEC 61000-4-2 level 4@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | SC-74, TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 9 V | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 100 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2, 4-5 | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |