-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IP4233CZ6 - Ultra low capacitance ESD protection for Ethernet ports@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH0661
|
Newark | Esd Protection Diode, 5.5V, Tssop Rohs Compliant: Yes |Nexperia IP4233CZ6,125 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 273 |
|
$0.1190 / $0.3950 | Buy Now |
DISTI #
35AH0785
|
Newark | Ip4233Cz6/Sot363/Sc-88 Rohs Compliant: Yes |Nexperia IP4233CZ6,125 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 | Buy Now |
DISTI #
1727-5407-1-ND
|
DigiKey | TVS DIODE 5.5VWM 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20925 In Stock |
|
$0.0836 / $0.3900 | Buy Now |
DISTI #
IP4233CZ6,125
|
Avnet Americas | ESD Suppressor Diode Arrays Bi-Dir ±8kV@Contact Disc 6-Pin SOT-363 - Tape and Reel (Alt: IP4233CZ6,125) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0821 / $0.0980 | Buy Now |
DISTI #
771-IP4233CZ6125
|
Mouser Electronics | ESD Suppressors / TVS Diodes IP4233CZ6/SOT363/SC-88 RoHS: Compliant | 52847 |
|
$0.0820 / $0.3800 | Buy Now |
|
Future Electronics | IP4233CZ6 Series 2 Channel 0.9 pF ESD Protection for Ethernet Ports - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0804 / $0.0904 | Buy Now |
DISTI #
IP4233CZ6.125
|
TME | Diode: TVS array, 6÷9.5V, double independent, SC88,SOT363,TSSOP6 Min Qty: 5 | 2475 |
|
$0.1140 / $0.1710 | Buy Now |
DISTI #
IP4233CZ6,125
|
Avnet Asia | ESD Suppressor Diode Arrays Bi-Dir ±8kV@Contact Disc 6-Pin SOT-363 (Alt: IP4233CZ6,125) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0779 / $0.0946 | Buy Now |
DISTI #
IP4233CZ6,125
|
Avnet Silica | ESD Suppressor Diode Arrays Bi-Dir �8kV@Contact Disc 6-Pin SOT-363 (Alt: IP4233CZ6,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 138000 |
|
Buy Now | |
DISTI #
IP4233CZ6,125
|
EBV Elektronik | ESD Suppressor Diode Arrays Bi-Dir �8kV@Contact Disc 6-Pin SOT-363 (Alt: IP4233CZ6,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IP4233CZ6,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
IP4233CZ6,125
Nexperia
IP4233CZ6 - Ultra low capacitance ESD protection for Ethernet ports@en-us TSSOP 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 9.5 V | |
Breakdown Voltage-Min | 6 V | |
Configuration | 2 BANKS, COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2 | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for IP4233CZ6,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP4233CZ6,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP4234CZ6,125 | IP4234CZ6 - Single USB 2.0 ESD protection to IEC 61000-4-2 level 4@en-us TSOP 6-Pin | Nexperia | IP4233CZ6,125 vs IP4234CZ6,125 |
IP4234CZ6,115 | IP4234CZ6 - Single USB 2.0 ESD protection to IEC 61000-4-2 level 4@en-us TSOP 6-Pin | Nexperia | IP4233CZ6,125 vs IP4234CZ6,115 |