-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IP4220CZ6 - Dual USB 2.0 integrated ESD protection@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3525
|
Newark | Esd Prot Diode, 5.5V, Sot-457, 6Pins |Nexperia IP4220CZ6F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1270 | Buy Now |
DISTI #
1727-2751-1-ND
|
DigiKey | TVS DIODE 5.5VWM 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
149547 In Stock |
|
$0.1034 / $0.4800 | Buy Now |
DISTI #
IP4220CZ6F
|
Avnet Americas | ESD Suppressor Diode Arrays ±8 6-Pin SOT-457 T/R - Tape and Reel (Alt: IP4220CZ6F) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0812 / $0.0969 | Buy Now |
DISTI #
771-IP4220CZ6F
|
Mouser Electronics | ESD Suppressors / TVS Diodes IP4220CZ6/SOT457/SC-74 RoHS: Compliant | 277933 |
|
$0.1020 / $0.4600 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes IP4220CZ6/SC-74/REEL 13" Q1/T1 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0900 / $0.0975 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes IP4220CZ6/SC-74/REEL 13" Q1/T1 RoHS: Compliant pbFree: Yes Min Qty: 7265 Package Multiple: 5 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.0900 / $0.1350 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes IP4220CZ6/SC-74/REEL 13" Q1/T1 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0900 / $0.0975 | Buy Now |
DISTI #
IP4220CZ6F
|
TTI | ESD Suppressors / TVS Diodes IP4220CZ6/SOT457/SC-74 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1000 / $0.1060 | Buy Now |
DISTI #
IP4220CZ6F
|
TME | Diode: TVS array, 6÷9V, SC74,SOT457,TSOP6, Ch: 4 Min Qty: 5 | 9578 |
|
$0.0990 / $0.1720 | Buy Now |
DISTI #
IP4220CZ6F
|
Avnet Asia | ESD Suppressor Diode Arrays ±8 6-Pin SOT-457 T/R (Alt: IP4220CZ6F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 10000 |
|
$0.0861 / $0.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IP4220CZ6F
Nexperia
Buy Now
Datasheet
|
Compare Parts:
IP4220CZ6F
Nexperia
IP4220CZ6 - Dual USB 2.0 integrated ESD protection@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SC-74, SO-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Max | 9 V | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2 | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for IP4220CZ6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP4220CZ6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP4242CZ6,115 | IP4242CZ6 - ESD protection for high-speed interfaces SON 6-Pin | NXP Semiconductors | IP4220CZ6F vs IP4242CZ6,115 |
IP4221CZ6-S,132 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon | Nexperia | IP4220CZ6F vs IP4221CZ6-S,132 |
934065613115 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon | Nexperia | IP4220CZ6F vs 934065613115 |
934064664115 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon | Nexperia | IP4220CZ6F vs 934064664115 |