-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IP4220CZ6 - Dual USB 2.0 integrated ESD protection@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X6313
|
Newark | Esd Protection Diode, 700Mv, Sot-457-6, Clamping Voltage Vc Max:-, Diode Case Style:Sot-457, No. Of Pins:6Pins, Operating Voltage:700Mv, Power Dissipation Pd:-, Product Range:Ip422 Series, Automotive Qualification Standard:-, Svhc:Norohs Compliant: Yes |Nexperia IP4220CZ6,125 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 123000 |
|
$0.1290 / $0.1470 | Buy Now |
DISTI #
35AH0784
|
Newark | Ip4220Cz6/Sot457/Sc-74 Rohs Compliant: Yes |Nexperia IP4220CZ6,125 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 69000 |
|
$0.1240 / $0.1330 | Buy Now |
DISTI #
61M6815
|
Newark | Esd Protection Device, 5.5V, Sot-457, Clamping Voltage Vc Max:-, Diode Case Style:Sot-457, No. Of Pins:6Pins, Operating Voltage:5.5V, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Nexperia IP4220CZ6,125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 233561 |
|
$0.2230 / $0.5140 | Buy Now |
DISTI #
1727-3578-1-ND
|
DigiKey | TVS DIODE 5.5VWM 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
57486 In Stock |
|
$0.1034 / $0.4800 | Buy Now |
DISTI #
IP4220CZ6,125
|
Avnet Americas | ESD Suppressor Diode Arrays 8KV 6-Pin TSOP T/R - Tape and Reel (Alt: IP4220CZ6,125) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 69000 |
|
$0.0812 / $0.0969 | Buy Now |
DISTI #
IP4220CZ6,125
|
Avnet Americas | ESD Suppressor Diode Arrays 8KV 6-Pin TSOP T/R - Tape and Reel (Alt: IP4220CZ6,125) RoHS: Compliant Min Qty: 9000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1930 | Buy Now |
DISTI #
IP4220CZ6,125
|
Avnet Americas | ESD Suppressor Diode Arrays 8KV 6-Pin TSOP T/R - Tape and Reel (Alt: IP4220CZ6,125) RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0812 / $0.0969 | Buy Now |
DISTI #
771-IP4220CZ6-T/R
|
Mouser Electronics | ESD Suppressors / TVS Diodes IP4220CZ6/SOT457/SC-74 RoHS: Compliant | 1578833 |
|
$0.1020 / $0.3200 | Buy Now |
|
Future Electronics | IP4220CZ6 Series 9 V 40 pF Dual USB 2.0 Integrated ESD Protection - SOT-457 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 111000Reel |
|
$0.0753 / $0.0846 | Buy Now |
|
Future Electronics | IP4220CZ6 Series 9 V 40 pF Dual USB 2.0 Integrated ESD Protection - SOT-457 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 60000Reel |
|
$0.0753 / $0.0850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IP4220CZ6,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
IP4220CZ6,125
Nexperia
IP4220CZ6 - Dual USB 2.0 integrated ESD protection@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | SC-74, SO-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Max | 9 V | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2 | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |