Part Details for IP4064CX8/LF/P,135 by NXP Semiconductors
Overview of IP4064CX8/LF/P,135 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IP4064CX8/LF/P,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IP4064CX8/LF/P135-NXTR-ND
|
DigiKey | IC FILTER/ESD PROT 3CH WLCSP8 Min Qty: 2219 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
36000 In Stock |
|
$0.1400 | Buy Now |
|
Rochester Electronics | IP4064CX8 - Data Line Filter, 8 Pin(s), Plastic ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 36000 |
|
$0.1160 / $0.1365 | Buy Now |
Part Details for IP4064CX8/LF/P,135
IP4064CX8/LF/P,135 CAD Models
IP4064CX8/LF/P,135 Part Data Attributes
|
IP4064CX8/LF/P,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IP4064CX8/LF/P,135
NXP Semiconductors
IP4064CX8; IP4364CX8; IP4366CX8 - Integrated SIM card passive filter array with ESD protection to IEC 61000-4-2 level 4 CSP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | CSP | |
Pin Count | 8 | |
Manufacturer Package Code | OL-IP4064CX8 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Filter Type | DATA LINE FILTER | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Package Material | PLASTIC |