Part Details for IP4060CX16/LF,135 by NXP Semiconductors
Overview of IP4060CX16/LF,135 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for IP4060CX16/LF,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IP4060CX16 - Data Line Filter ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3500 |
|
$0.2128 / $0.2503 | Buy Now |
Part Details for IP4060CX16/LF,135
IP4060CX16/LF,135 CAD Models
IP4060CX16/LF,135 Part Data Attributes:
|
IP4060CX16/LF,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IP4060CX16/LF,135
NXP Semiconductors
IP4060CX16LF - High-speed MultiMediaCard interface filter with ESD protection to IEC61000-4-2 level 4 CSP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | CSP | |
Package Description | LEAD FREE, CHIP SCALE PACKAGE-16 | |
Pin Count | 16 | |
Manufacturer Package Code | OL-IP4060CX16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Approvals | IEC | |
Capacitance | 20 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.7 mm | |
Length | 2.02 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Material | PLASTIC | |
Rated Voltage | 5 V | |
Width | 2.01 mm |