Part Details for IP4001SL-TF by Interpion Semiconductor Co Ltd
Overview of IP4001SL-TF by Interpion Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IP4001SL-TF
IP4001SL-TF CAD Models
IP4001SL-TF Part Data Attributes
|
IP4001SL-TF
Interpion Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IP4001SL-TF
Interpion Semiconductor Co Ltd
Motion Control Electronic, BIPolar, PDSO42
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTERPION SEMICONDUCTOR | |
Package Description | SSOP, SOP42,.4,32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G42 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP42,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |