Datasheets
IP3R18AK-05 by:

Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN

Part Details for IP3R18AK-05 by TT Electronics Resistors

Overview of IP3R18AK-05 by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Computing and Data Storage Electronic Manufacturing Entertainment and Gaming

Part Details for IP3R18AK-05

IP3R18AK-05 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IP3R18AK-05 Part Data Attributes

IP3R18AK-05 TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
IP3R18AK-05 TT Electronics Resistors Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN
Rohs Code No
Part Life Cycle Code Not Recommended
Ihs Manufacturer TT ELECTRONICS PLC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 2.5 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 35 V
Input Voltage-Min 7.5 V
JESD-30 Code O-XBFM-P2
Line Regulation-Max 0.03%
Load Regulation-Max 0.05%
Number of Functions 1
Number of Outputs 1
Number of Terminals 2
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 5 A
Output Voltage1-Max 5.15 V
Output Voltage1-Min 4.85 V
Output Voltage1-Nom 5 V
Package Body Material UNSPECIFIED
Package Code BFM
Package Shape ROUND
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 3%

Alternate Parts for IP3R18AK-05

This table gives cross-reference parts and alternative options found for IP3R18AK-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP3R18AK-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IP3R18AK-05R1 Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN TT Electronics Resistors IP3R18AK-05 vs IP3R18AK-05R1
IP2R18AK-05 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP3R18AK-05 vs IP2R18AK-05
IP2R18AK-05R1 Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN TT Electronics Resistors IP3R18AK-05 vs IP2R18AK-05R1
IP1R18AK-05-883B Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN TT Electronics Resistors IP3R18AK-05 vs IP1R18AK-05-883B
IP1R18AK-05 Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN TT Electronics Resistors IP3R18AK-05 vs IP1R18AK-05
IP1R18AK-05 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP3R18AK-05 vs IP1R18AK-05
IP1R18AK-05-883BR1 Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN TT Electronics Resistors IP3R18AK-05 vs IP1R18AK-05-883BR1
IP1R18AK-05-BSS2 Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN TT Electronics Resistors IP3R18AK-05 vs IP1R18AK-05-BSS2
IP3R18AK-05 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP3R18AK-05 vs IP3R18AK-05
Part Number Description Manufacturer Compare
IP1R18AK-05-883B Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN TT Electronics Resistors IP3R18AK-05 vs IP1R18AK-05-883B
IP1R18AK-05 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP3R18AK-05 vs IP1R18AK-05
IP1R18AK-05-883B 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP3R18AK-05 vs IP1R18AK-05-883B
IP3R18AK-05 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP3R18AK-05 vs IP3R18AK-05
IP1R18AK-05-BSS2 Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN TT Electronics Resistors IP3R18AK-05 vs IP1R18AK-05-BSS2
IP1R18AK-05 Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN TT Electronics Resistors IP3R18AK-05 vs IP1R18AK-05
IP1R18AK-05-883BR1 Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN TT Electronics Resistors IP3R18AK-05 vs IP1R18AK-05-883BR1
IP2R18AK-05 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP3R18AK-05 vs IP2R18AK-05
IP2R18AK-05R1 Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN TT Electronics Resistors IP3R18AK-05 vs IP2R18AK-05R1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IP3R18AK-05 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IP3R18AK-05 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of IP3R18AK-05 would you like to use for your alert(s)?
  • Please alert me when IP3R18AK-05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IP3R18AK-05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IP3R18AK-05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IP3R18AK-05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IP3R18AK-05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IP3R18AK-05 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: