Part Details for IP3R17AK-15 by TT Electronics Power and Hybrid / Semelab Limited
Results Overview of IP3R17AK-15 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IP3R17AK-15 Information
IP3R17AK-15 by TT Electronics Power and Hybrid / Semelab Limited is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for IP3R17AK-15
IP3R17AK-15 CAD Models
IP3R17AK-15 Part Data Attributes
|
IP3R17AK-15
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IP3R17AK-15
TT Electronics Power and Hybrid / Semelab Limited
15V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-204AA | |
Package Description | TO-3, | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for IP3R17AK-15
This table gives cross-reference parts and alternative options found for IP3R17AK-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP3R17AK-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IP1R17K-15-883B | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | IP3R17AK-15 vs IP1R17K-15-883B |
IP3R19K-15 | TT Electronics Resistors | Check for Price | Fixed Negative Standard Regulator, 15V, MBFM2, TO-3, 2 PIN | IP3R17AK-15 vs IP3R19K-15 |
SG7915AK-883B | Microchip Technology Inc | Check for Price | Fixed Negative Standard Regulator, 15V, BIPolar, MBFM2 | IP3R17AK-15 vs SG7915AK-883B |
IP1R19K-15-883B | TT Electronics Resistors | Check for Price | Fixed Negative Standard Regulator, 15V, MBFM2, TO-3, 3 PIN | IP3R17AK-15 vs IP1R19K-15-883B |
SG7915AK | Microsemi Corporation | Check for Price | Fixed Negative Standard Regulator, 15V, BIPolar, MBFM2, METAL CAN, TO-39, 2 PIN | IP3R17AK-15 vs SG7915AK |
IP1R19K-15-883BR1 | TT Electronics Resistors | Check for Price | Fixed Negative Standard Regulator, 15V, MBFM2, TO-3, 3 PIN | IP3R17AK-15 vs IP1R19K-15-883BR1 |
IP1R19AK-15-883B | TT Electronics Resistors | Check for Price | Fixed Negative Standard Regulator, 15V, MBFM2, TO-3, 3 PIN | IP3R17AK-15 vs IP1R19AK-15-883B |
IP7915KR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN | IP3R17AK-15 vs IP7915KR1 |
5962-8874801YA | Unitrode Corp (RETIRED) | Check for Price | Fixed Negative Standard Regulator, 15V, MBFM2, | IP3R17AK-15 vs 5962-8874801YA |
IP7915K-BSS2 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | IP3R17AK-15 vs IP7915K-BSS2 |