Part Details for IP3842AD-14 by TT Electronics Power and Hybrid / Semelab Limited
Overview of IP3842AD-14 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP3842AD-14
IP3842AD-14 CAD Models
IP3842AD-14 Part Data Attributes
|
IP3842AD-14
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IP3842AD-14
TT Electronics Power and Hybrid / Semelab Limited
1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for IP3842AD-14
This table gives cross-reference parts and alternative options found for IP3842AD-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP3842AD-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP2843AD-14 | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | TT Electronics Resistors | IP3842AD-14 vs IP2843AD-14 |
IP2843AD-14 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | TT Electronics Power and Hybrid / Semelab Limited | IP3842AD-14 vs IP2843AD-14 |
IP3843D-8E3 | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | TT Electronics Resistors | IP3842AD-14 vs IP3843D-8E3 |
IP3843D-8E3 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | TT Electronics Power and Hybrid / Semelab Limited | IP3842AD-14 vs IP3843D-8E3 |
IP2843D-14 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | TT Electronics Power and Hybrid / Semelab Limited | IP3842AD-14 vs IP2843D-14 |
IP3843AD-14 | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | TT Electronics Resistors | IP3842AD-14 vs IP3843AD-14 |
IP2842D-14 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | TT Electronics Power and Hybrid / Semelab Limited | IP3842AD-14 vs IP2842D-14 |
IP2843D-14 | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | TT Electronics Resistors | IP3842AD-14 vs IP2843D-14 |
IP2842AD-14 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | TT Electronics Power and Hybrid / Semelab Limited | IP3842AD-14 vs IP2842AD-14 |
IP3842D-14 | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | TT Electronics Resistors | IP3842AD-14 vs IP3842D-14 |