Part Details for IP3348CX20 by Nexperia
Overview of IP3348CX20 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP3348CX20
IP3348CX20 CAD Models
IP3348CX20 Part Data Attributes
|
IP3348CX20
Nexperia
Buy Now
Datasheet
|
Compare Parts:
IP3348CX20
Nexperia
Data Line Filter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | IEC | |
Capacitance | 30 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.65 mm | |
Length | 3.21 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Rated Current | 0.02 A | |
Rated Voltage | 4 V | |
Width | 1.11 mm |