Part Details for IP3319CX6,135 by NXP Semiconductors
Overview of IP3319CX6,135 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP3319CX6,135
IP3319CX6,135 CAD Models
IP3319CX6,135 Part Data Attributes:
|
IP3319CX6,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IP3319CX6,135
NXP Semiconductors
IP3319CX6 - Single-channel common-mode filter with integrated ESD protection network CSP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | CSP | |
Pin Count | 6 | |
Manufacturer Package Code | OL-IP3319CX6 | |
Reach Compliance Code | compliant | |
Filter Type | DATA LINE FILTER | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC |