Part Details for IP3253CZ8-4-TTL by Nexperia
Overview of IP3253CZ8-4-TTL by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ5480J | Rochester Electronics LLC | Adder/Subtractor, TTL, CDIP14, | |
5480FM | Rochester Electronics LLC | 5480 - Multiplier, TTL, CDFP14 | |
9317CDC | Rochester Electronics LLC | 9317 - Decoder/Driver, TTL, CDIP16 |
Part Details for IP3253CZ8-4-TTL
IP3253CZ8-4-TTL CAD Models
IP3253CZ8-4-TTL Part Data Attributes
|
IP3253CZ8-4-TTL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
IP3253CZ8-4-TTL
Nexperia
Consumer Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for IP3253CZ8-4-TTL
This table gives cross-reference parts and alternative options found for IP3253CZ8-4-TTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP3253CZ8-4-TTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934064669132 | Consumer Circuit | Nexperia | IP3253CZ8-4-TTL vs 934064669132 |