Part Details for IP3253CZ12-6-TTL by NXP Semiconductors
Overview of IP3253CZ12-6-TTL by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP3253CZ12-6-TTL
IP3253CZ12-6-TTL CAD Models
IP3253CZ12-6-TTL Part Data Attributes:
|
IP3253CZ12-6-TTL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IP3253CZ12-6-TTL
NXP Semiconductors
SPECIALTY CONSUMER CIRCUIT, PDSO12, 1.35 X 2.50 MM, 0.55 MM HEIGHT, GREEN, PLASTIC, SOT1167-1, HUSON-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 1.35 X 2.50 MM, 0.55 MM HEIGHT, GREEN, PLASTIC, SOT1167-1, HUSON-12 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-N12 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.35 mm |
Alternate Parts for IP3253CZ12-6-TTL
This table gives cross-reference parts and alternative options found for IP3253CZ12-6-TTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP3253CZ12-6-TTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934064676132 | Consumer Circuit | Nexperia | IP3253CZ12-6-TTL vs 934064676132 |
IP3253CZ12-6 | Consumer Circuit | Nexperia | IP3253CZ12-6-TTL vs IP3253CZ12-6 |
IP3254CZ12-6-TTL | Consumer Circuit | Nexperia | IP3253CZ12-6-TTL vs IP3254CZ12-6-TTL |