Part Details for IP3253CZ12-6-TTL,1 by NXP Semiconductors
Overview of IP3253CZ12-6-TTL,1 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for IP3253CZ12-6-TTL,1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IP3253CZ12-6-TTL - 6-Channel PASSIVE EMI-FILTER NETWORK ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 268228 |
|
$0.1934 / $0.2275 | Buy Now |
Part Details for IP3253CZ12-6-TTL,1
IP3253CZ12-6-TTL,1 CAD Models
IP3253CZ12-6-TTL,1 Part Data Attributes
|
IP3253CZ12-6-TTL,1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IP3253CZ12-6-TTL,1
NXP Semiconductors
IP3253/IP3254-TTL - Integrated 4-, 6- and 8-channel passive EMI-filter network with high-level ESD protection DFN 12-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Package Description | 1.35 X 2.50 MM, 0.55 MM HEIGHT, GREEN, PLASTIC, SOT1167-1, HUSON-12 | |
Pin Count | 12 | |
Manufacturer Package Code | SOT1167-1 | |
Reach Compliance Code | compliant | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-N12 | |
Length | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.55 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 1.35 mm |