IP3053CX10
Description: Data Line Filter, 4 FUNCTIONS, 2.5 V, 0.005 A, DATA LINE FILTER, SURFACE MOUNT

Overview of IP3053CX10 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for IP3053CX10 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IP3053CX10 by NXP Semiconductors

IP3053CX10
NXP Semiconductors
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Additional Feature
PI-TYPE CIRCUIT
Approvals
IEC
Capacitance
30 µF
Filter Type
DATA LINE FILTER
Height
0.7 mm
Inductance
0.035 µH
Length
2.01 mm
Mounting Type
SURFACE MOUNT
Number of Functions
4
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Rated Current
0.005 A
Rated Voltage
2.5 V
Width
1.33 mm
Want to compare parts?
  1. IP3053CX10
    NXP Semiconductors
    Data Line Filter, 4 FUNCTIONS, 2.5 V, 0.005 A, DATA LINE FILTER, SURFACE MOUNT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IP3053CX10 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IP3053CX10 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of IP3053CX10 would you like to use for your alert(s)?
  • Please alert me when IP3053CX10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IP3053CX10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IP3053CX10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IP3053CX10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IP3053CX10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IP3053CX10 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: