Part Details for IP2012/PQ80-120 by Qualcomm
Overview of IP2012/PQ80-120 by Qualcomm
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJH1CF5RDPQ-80#T2 | Renesas Electronics Corporation | IGBT for IH, , / | |
RJH1CF4RDPQ-80#T2 | Renesas Electronics Corporation | IGBT for IH, , / | |
RJH1DF7RDPQ-80#T2 | Renesas Electronics Corporation | IGBT for IH |
Part Details for IP2012/PQ80-120
IP2012/PQ80-120 CAD Models
IP2012/PQ80-120 Part Data Attributes
|
IP2012/PQ80-120
Qualcomm
Buy Now
Datasheet
|
Compare Parts:
IP2012/PQ80-120
Qualcomm
Microprocessor Circuit, CMOS, PQFP80, 14 X 20 MM, 2.80 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-112, QFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALCOMM INC | |
Package Description | QFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PQFP-G80 | |
Length | 20 mm | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |