Part Details for IP1R19AK-05-883B by TT Electronics Resistors
Overview of IP1R19AK-05-883B by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for IP1R19AK-05-883B
IP1R19AK-05-883B CAD Models
IP1R19AK-05-883B Part Data Attributes
|
IP1R19AK-05-883B
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP1R19AK-05-883B
TT Electronics Resistors
Fixed Negative Standard Regulator, 5V, MBFM2, TO-3, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-3, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% |
Alternate Parts for IP1R19AK-05-883B
This table gives cross-reference parts and alternative options found for IP1R19AK-05-883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP1R19AK-05-883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11505SYX | 5V FIXED NEGATIVE REGULATOR, MBFM2 | Texas Instruments | IP1R19AK-05-883B vs M38510/11505SYX |
IP1R17AK-05R1 | Fixed Negative Standard Regulator, 5V, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | IP1R19AK-05-883B vs IP1R17AK-05R1 |
IP1R17K-05-883BR1 | Fixed Negative Standard Regulator, 5V, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | IP1R19AK-05-883B vs IP1R17K-05-883BR1 |
IP7905KR1 | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP1R19AK-05-883B vs IP7905KR1 |
SG7905AK | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2, METAL CAN, TO-3, 3 PIN | Microsemi Corporation | IP1R19AK-05-883B vs SG7905AK |
IP1R19K-05 | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP1R19AK-05-883B vs IP1R19K-05 |
LM7905KR1 | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP1R19AK-05-883B vs LM7905KR1 |
7704004YX | Fixed Negative Standard Regulator, 5V, CQCC20, | TT Electronics Resistors | IP1R19AK-05-883B vs 7704004YX |
5962-8874601YX | Fixed Negative Standard Regulator, 5V, MBFM2, | TT Electronics Resistors | IP1R19AK-05-883B vs 5962-8874601YX |
7704004YA | Fixed Negative Standard Regulator, 5V, CQCC20, | TT Electronics Resistors | IP1R19AK-05-883B vs 7704004YA |