Part Details for IP1R07AG by TT Electronics Power and Hybrid / Semelab Limited
Overview of IP1R07AG by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP1R07AG
IP1R07AG CAD Models
IP1R07AG Part Data Attributes
|
IP1R07AG
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IP1R07AG
TT Electronics Power and Hybrid / Semelab Limited
ADJUSTABLE POSITIVE LDO REGULATOR, 1V DROPOUT, MSFM3, TO-257, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-257 | |
Package Description | TO-257, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1 V | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-MSFM-P3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Package Body Material | METAL | |
Package Code | TO-257 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for IP1R07AG
This table gives cross-reference parts and alternative options found for IP1R07AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP1R07AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP1R07AG-883B | Adjustable Positive LDO Regulator, MSFM3 | TT Electronics Resistors | IP1R07AG vs IP1R07AG-883B |
IP1R07AG | Adjustable Positive LDO Regulator, 1V Dropout, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | IP1R07AG vs IP1R07AG |
IP1R07G | Adjustable Positive LDO Regulator, 1V Dropout, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | IP1R07AG vs IP1R07G |
IP1R07G-883B | ADJUSTABLE POSITIVE LDO REGULATOR, MSFM3 | TT Electronics Power and Hybrid / Semelab Limited | IP1R07AG vs IP1R07G-883B |
IP1R07G-883B | Adjustable Positive LDO Regulator, MSFM3 | TT Electronics Resistors | IP1R07AG vs IP1R07G-883B |
IP1R07AG-BSS2 | Adjustable Positive LDO Regulator, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | IP1R07AG vs IP1R07AG-BSS2 |
IP1R07G | ADJUSTABLE POSITIVE LDO REGULATOR, 1V DROPOUT, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP1R07AG vs IP1R07G |