Part Details for IP175CH by IC Plus Corp
Overview of IP175CH by IC Plus Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP175CH
IP175CH CAD Models
IP175CH Part Data Attributes
|
IP175CH
IC Plus Corp
Buy Now
Datasheet
|
Compare Parts:
IP175CH
IC Plus Corp
Ethernet Transceiver, PQFP128, PLASTIC, QFP-128
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IC PLUS CORP | |
Package Description | PLASTIC, QFP-128 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PQFP-G128 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Seated Height-Max | 3.42 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for IP175CH
This table gives cross-reference parts and alternative options found for IP175CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP175CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSC8479YHQ-01 | ATM/SONET/SDH Transceiver, 1-Func, CMOS, PBGA195 | Microchip Technology Inc | IP175CH vs VSC8479YHQ-01 |
TJA1100HN | DATACOM, ETHERNET TRANSCEIVER | NXP Semiconductors | IP175CH vs TJA1100HN |
BCM5338M | Ethernet Transceiver, CMOS, PQFP208, MQFP-208 | Broadcom Limited | IP175CH vs BCM5338M |
VSC8479YHQ-02 | 1 Port 16-bit SFI4.1 10G Serdes with Fast Lock | Microchip Technology Inc | IP175CH vs VSC8479YHQ-02 |
VSC8479YHQ-02 | Ethernet Transceiver, CMOS, PBGA195, FCBGA-195 | Microsemi Corporation | IP175CH vs VSC8479YHQ-02 |
BCM5364 | Ethernet Transceiver, PBGA400, PLASTIC, BGA-400 | Broadcom Limited | IP175CH vs BCM5364 |
BCM5401 | Ethernet Transceiver, PBGA256, TBGA-256 | Broadcom Limited | IP175CH vs BCM5401 |
VSC8479YHQ-01 | Ethernet Transceiver, CMOS, PBGA195, FCBGA-195 | Microsemi Corporation | IP175CH vs VSC8479YHQ-01 |
KS8001STR | Ethernet Transceiver, 1-Trnsvr, CMOS, PDSO48, MO-118AA, SSOP-48 | Micrel Inc | IP175CH vs KS8001STR |
USB3315-CP-TR | Ethernet Transceiver | Microchip Technology Inc | IP175CH vs USB3315-CP-TR |