Part Details for IP1524BJ by TT Electronics Resistors
Overview of IP1524BJ by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP1524BJ
IP1524BJ CAD Models
IP1524BJ Part Data Attributes
|
IP1524BJ
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP1524BJ
TT Electronics Resistors
Switching Controller, 700kHz Switching Freq-Max, CDIP16, CERDIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.507 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IP1524BJ
This table gives cross-reference parts and alternative options found for IP1524BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP1524BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP3524BN | 0.05A SWITCHING CONTROLLER, 700kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | IP1524BJ vs IP3524BN |
IP2524BJ | Switching Controller, Current-mode, 0.2A, 700kHz Switching Freq-Max, CDIP16, CERAMIC, DIP-16 | TT Electronics Resistors | IP1524BJ vs IP2524BJ |
IP3524BJ | Switching Controller, 700kHz Switching Freq-Max, CDIP16, CERDIP-16 | TT Electronics Resistors | IP1524BJ vs IP3524BJ |
IP1524BJE1 | SWITCHING CONTROLLER, 700kHz SWITCHING FREQ-MAX, CDIP16, CERDIP-16 | TT Electronics Power and Hybrid / Semelab Limited | IP1524BJ vs IP1524BJE1 |
IP3524BNE3 | Switching Controller, Voltage-mode, 0.05A, 700kHz Switching Freq-Max, PDIP16, PLASTIC, DIP-16 | TT Electronics Resistors | IP1524BJ vs IP3524BNE3 |
IP3524BJ | SWITCHING CONTROLLER, 700kHz SWITCHING FREQ-MAX, CDIP16, CERDIP-16 | TT Electronics Power and Hybrid / Semelab Limited | IP1524BJ vs IP3524BJ |
IP1524BJE1 | Switching Controller, 700kHz Switching Freq-Max, CDIP16, CERDIP-16 | TT Electronics Resistors | IP1524BJ vs IP1524BJE1 |
IP3524BN | Switching Controller, Voltage-mode, 0.05A, 700kHz Switching Freq-Max, PDIP16, PLASTIC, DIP-16 | TT Electronics Resistors | IP1524BJ vs IP3524BN |