Part Details for IP137IG by TT Electronics Power and Hybrid / Semelab Limited
Overview of IP137IG by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for IP137IG
IP137IG CAD Models
IP137IG Part Data Attributes:
|
IP137IG
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IP137IG
TT Electronics Power and Hybrid / Semelab Limited
1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-257AA | |
Package Description | TO-257, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-MSFM-P3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-257 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IP137IG
This table gives cross-reference parts and alternative options found for IP137IG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP137IG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7703403UA | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, CSFM3, GLASS, TO-257, 3 PIN | Solitron Devices Inc | IP137IG vs 7703403UA |
LM137-220MR1 | Adjustable Negative Standard Regulator, 1.25V Min, 37V Max, MSFM3, METAL, TO-220, 3 PIN | TT Electronics Resistors | IP137IG vs LM137-220MR1 |
7703403UX | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | Micross Components | IP137IG vs 7703403UX |
LM137IGR1 | 1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137IG vs LM137IGR1 |
LM137GR1 | 1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137IG vs LM137GR1 |
LM137-220M | Adjustable Negative Standard Regulator, 1.25V Min, 37V Max, MSFM3, METAL, TO-220, 3 PIN | TT Electronics Resistors | IP137IG vs LM137-220M |
7703406TX | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max | Microchip Technology Inc | IP137IG vs 7703406TX |
LM137-220M | 1.25 V-37V ADJUSTABLE NEGATIVE REGULATOR, MSFM3, METAL, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137IG vs LM137-220M |
7703406TX | Adjustable Negative Standard Regulator, | Omnirel Corp | IP137IG vs 7703406TX |
IP137IG-DESC | Adjustable Negative Standard Regulator, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | IP137IG vs IP137IG-DESC |