Part Details for IP137AIG-DESC by TT Electronics Resistors
Overview of IP137AIG-DESC by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP137AIG-DESC
IP137AIG-DESC CAD Models
IP137AIG-DESC Part Data Attributes
|
IP137AIG-DESC
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP137AIG-DESC
TT Electronics Resistors
Adjustable Negative Standard Regulator, 1.25V Min, 40V Max, PSFM3, ISOLATED, TO-257AA, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-257, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSFM-P3 | |
Load Regulation-Max(%) | 4% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 40 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-257 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IP137AIG-DESC
This table gives cross-reference parts and alternative options found for IP137AIG-DESC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP137AIG-DESC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG137IG | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, CSFM3, TO-257, 3 PIN | Microsemi Corporation | IP137AIG-DESC vs SG137IG |
7703403UA | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, TO-257, 3 PIN | Micross Components | IP137AIG-DESC vs 7703403UA |
FM137S7 | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, HERMETIC SEALED, TO-257, 3 PIN | Spectrum Control | IP137AIG-DESC vs FM137S7 |
7703403TX | 1.2 V-1.3V ADJUSTABLE NEGATIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137AIG-DESC vs 7703403TX |
7703406UA | 1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, CSFM3, GLASS, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137AIG-DESC vs 7703406UA |
7703406UA | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, TO-257, 3 PIN | Spectrum Microwave | IP137AIG-DESC vs 7703406UA |
IP237AT | ADJUSTABLE NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137AIG-DESC vs IP237AT |
UC137IG/883BC | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, CSFM3, | Unitrode Corp (RETIRED) | IP137AIG-DESC vs UC137IG/883BC |
LM137G | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | TT Electronics Resistors | IP137AIG-DESC vs LM137G |
7703406UX | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | Minco Technology Labs LLC | IP137AIG-DESC vs 7703406UX |