Part Details for IP137AHVK by TT Electronics Power and Hybrid / Semelab Limited
Results Overview of IP137AHVK by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IP137AHVK Information
IP137AHVK by TT Electronics Power and Hybrid / Semelab Limited is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for IP137AHVK
IP137AHVK CAD Models
IP137AHVK Part Data Attributes
|
IP137AHVK
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IP137AHVK
TT Electronics Power and Hybrid / Semelab Limited
1.2 V-47V ADJUSTABLE NEGATIVE REGULATOR, MBFM2, HERMETIC SEALED, MEATL, TO-204AA, TO-3, 3 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-204AA | |
Package Description | TO-3, | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 50 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBFM-P2 | |
Load Regulation-Max(%) | 4% | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 47 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IP137AHVK
This table gives cross-reference parts and alternative options found for IP137AHVK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP137AHVK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7703408YX | Omnirel Corp | Check for Price | Adjustable Negative Standard Regulator, | IP137AHVK vs 7703408YX |
7703404YX | International Rectifier | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, MBFM2, | IP137AHVK vs 7703404YX |
LM337HVK | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1.2 V-47V ADJUSTABLE NEGATIVE REGULATOR, MBFM2, HERMETIC SEALED, MEATL, TO-204AA, TO-3, 3 PIN | IP137AHVK vs LM337HVK |
7703404YX | Micross Components | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, MBFM2, | IP137AHVK vs 7703404YX |
IP137HVK-DESC | TT Electronics Resistors | Check for Price | Adjustable Negative Standard Regulator, MBFM2, TO-3, 3 PIN | IP137AHVK vs IP137HVK-DESC |
7703404YA | International Rectifier | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, MBFM2, | IP137AHVK vs 7703404YA |
LM337HVK | Texas Instruments | Check for Price | 1.2 V-47V ADJUSTABLE NEGATIVE REGULATOR, MBFM2, METAL CAN, TO-3, 3 PIN | IP137AHVK vs LM337HVK |