Part Details for IP137AHVG-883B by TT Electronics Power and Hybrid / Semelab Limited
Overview of IP137AHVG-883B by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for IP137AHVG-883B
IP137AHVG-883B CAD Models
IP137AHVG-883B Part Data Attributes
|
IP137AHVG-883B
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IP137AHVG-883B
TT Electronics Power and Hybrid / Semelab Limited
ADJUSTABLE NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-257 | |
Package Description | TO-257, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | R-MSFM-P3 | |
JESD-609 Code | e0 | |
Length | 10.54 mm | |
Load Regulation-Max(%) | 4% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 47 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-257 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 16.89 mm | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 4.955 mm |
Alternate Parts for IP137AHVG-883B
This table gives cross-reference parts and alternative options found for IP137AHVG-883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP137AHVG-883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7703404TX | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | Solitron Devices Inc | IP137AHVG-883B vs 7703404TX |
7703404TC | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | TT Electronics Resistors | IP137AHVG-883B vs 7703404TC |
IP137HVG-883B | Adjustable Negative Standard Regulator, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | IP137AHVG-883B vs IP137HVG-883B |
IP137AHVGR1 | 1.2 V-47V ADJUSTABLE NEGATIVE REGULATOR, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137AHVG-883B vs IP137AHVGR1 |
IP137AHVG-883B | Adjustable Negative Standard Regulator, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | IP137AHVG-883B vs IP137AHVG-883B |
IP137HVG-883B | ADJUSTABLE NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137AHVG-883B vs IP137HVG-883B |
7703408TX | Adjustable Negative Standard Regulator, | Solitron Devices Inc | IP137AHVG-883B vs 7703408TX |
IP137HVG-883BR1 | ADJUSTABLE NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137AHVG-883B vs IP137HVG-883BR1 |
7703404TX | 1.2 V-1.3V ADJUSTABLE NEGATIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137AHVG-883B vs 7703404TX |
7703404TA | Adjustable Negative Standard Regulator, 1.2V Min, 47V Max, BIPolar, CSFM3, GLASS, TO-257, 3 PIN | Solitron Devices Inc | IP137AHVG-883B vs 7703404TA |