Part Details for IP137AG by TT Electronics Power and Hybrid / Semelab Limited
Overview of IP137AG by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for IP137AG
IP137AG CAD Models
IP137AG Part Data Attributes:
|
IP137AG
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IP137AG
TT Electronics Power and Hybrid / Semelab Limited
1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-257AA | |
Package Description | TO-257, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-MSFM-P3 | |
Length | 10.54 mm | |
Load Regulation-Max(%) | 4% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-257 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 16.89 mm | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.955 mm |
Alternate Parts for IP137AG
This table gives cross-reference parts and alternative options found for IP137AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP137AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP137IG-883BR1 | Adjustable Negative Standard Regulator, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | IP137AG vs IP137IG-883BR1 |
7703403TX | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | Unitrode Corp (RETIRED) | IP137AG vs 7703403TX |
7703406UA | 1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, CSFM3, GLASS, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137AG vs 7703406UA |
IP137AGR1 | 1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137AG vs IP137AGR1 |
7703406UX | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | Unitrode Corporation | IP137AG vs 7703406UX |
IP137GR1 | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | TT Electronics Resistors | IP137AG vs IP137GR1 |
FM137AS7 | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, HERMETIC SEALED, TO-257, 3 PIN | Spectrum Microwave | IP137AG vs FM137AS7 |
IP137G-DESC | Adjustable Negative Standard Regulator, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | IP137AG vs IP137G-DESC |
IP137AIG-DESC | Adjustable Negative Standard Regulator, 1.25V Min, 40V Max, PSFM3, ISOLATED, TO-257AA, 3 PIN | TT Electronics Resistors | IP137AG vs IP137AIG-DESC |
IP137IG | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | TT Electronics Resistors | IP137AG vs IP137IG |