Part Details for IP123AK-05-DESC by TT Electronics Power and Hybrid / Semelab Limited
Results Overview of IP123AK-05-DESC by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IP123AK-05-DESC Information
IP123AK-05-DESC by TT Electronics Power and Hybrid / Semelab Limited is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for IP123AK-05-DESC
IP123AK-05-DESC CAD Models
IP123AK-05-DESC Part Data Attributes
|
IP123AK-05-DESC
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IP123AK-05-DESC
TT Electronics Power and Hybrid / Semelab Limited
5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-204AA | |
Package Description | TO-3, | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% |
Alternate Parts for IP123AK-05-DESC
This table gives cross-reference parts and alternative options found for IP123AK-05-DESC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP123AK-05-DESC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM123K-05-BSS2 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 2 PIN | IP123AK-05-DESC vs LM123K-05-BSS2 |
LM323KSTEEL/NOPB | Texas Instruments | Check for Price | FIXED POSITIVE REGULATOR | IP123AK-05-DESC vs LM323KSTEEL/NOPB |
IP323AK-05 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | IP123AK-05-DESC vs IP323AK-05 |
IP123AK-05-BSS2 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN | IP123AK-05-DESC vs IP123AK-05-BSS2 |
IP123K-05R1 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN | IP123AK-05-DESC vs IP123K-05R1 |
LM323AK-05R1 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN | IP123AK-05-DESC vs LM323AK-05R1 |
IP123K-05-883B | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VMBFM2 | IP123AK-05-DESC vs IP123K-05-883B |
LM123K-05R1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | IP123AK-05-DESC vs LM123K-05R1 |
IP123AK-05-883B | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VMBFM2 | IP123AK-05-DESC vs IP123AK-05-883B |
LM323KSTEEL | National Semiconductor Corporation | Check for Price | IC VREG 5 V FIXED POSITIVE REGULATOR, MBFM2, HERMETIC SEALED, METAL CAN, TO-3, 2 PIN, Fixed Positive Single Output Standard Regulator | IP123AK-05-DESC vs LM323KSTEEL |