Part Details for IP120AK-12-BSS2 by TT Electronics Resistors
Overview of IP120AK-12-BSS2 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP120AK-12-BSS2
IP120AK-12-BSS2 CAD Models
IP120AK-12-BSS2 Part Data Attributes
|
IP120AK-12-BSS2
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP120AK-12-BSS2
TT Electronics Resistors
Fixed Negative Standard Regulator, 12V, MBFM2, TO-3, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-3, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 12.12 V | |
Output Voltage1-Min | 11.88 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% |
Alternate Parts for IP120AK-12-BSS2
This table gives cross-reference parts and alternative options found for IP120AK-12-BSS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP120AK-12-BSS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IP120AK-12-883BR1 | TT Electronics Resistors | Check for Price | Fixed Negative Standard Regulator, 12V, MBFM2, TO-3, 3 PIN | IP120AK-12-BSS2 vs IP120AK-12-883BR1 |
LM7912KR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 12V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | IP120AK-12-BSS2 vs LM7912KR1 |
IP120AK-12R1 | TT Electronics Resistors | Check for Price | Fixed Negative Standard Regulator, 12V, MBFM2, TO-3, 2 PIN | IP120AK-12-BSS2 vs IP120AK-12R1 |
IP120K-12-BSS2 | TT Electronics Resistors | Check for Price | Fixed Negative Standard Regulator, 12V, MBFM2, TO-3, 3 PIN | IP120AK-12-BSS2 vs IP120K-12-BSS2 |
IP120K-12-883BR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 12V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | IP120AK-12-BSS2 vs IP120K-12-883BR1 |
LM7912KR1 | TT Electronics Resistors | Check for Price | Fixed Negative Standard Regulator, 12V, MBFM2, TO-3, 3 PIN | IP120AK-12-BSS2 vs LM7912KR1 |
IP120AK-12-BSS2 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 12V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | IP120AK-12-BSS2 vs IP120AK-12-BSS2 |
IP7912KR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 12V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN | IP120AK-12-BSS2 vs IP7912KR1 |
IP120AK-12-883B | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 12V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | IP120AK-12-BSS2 vs IP120AK-12-883B |
IP7912AK-883BR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 12V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | IP120AK-12-BSS2 vs IP7912AK-883BR1 |