There are no models available for this part yet.
Overview of IP-ILKN/50G by Altera Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADXL1002Z | Analog Devices | : Eval Board for ADXL1002 50g | |
ADXL1002BCPZ-RL | Analog Devices | Low Noise 21kHz 50g 1-axis acc | |
ADXL1002BCPZ-RL7 | Analog Devices | Low Noise 21kHz 50g 1-axis acc |
Price & Stock for IP-ILKN/50G by Altera Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
989-IP-ILKN/50G
|
Mouser Electronics | Development Software Interlaken - 50G MegaCore | 0 |
|
$98,000.0000 | Order Now |