Part Details for IP-6130 by BUD Industries Inc
Overview of IP-6130 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IP-6130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H2136
|
Newark | Enclosure, Instrument, Plastic, Gray, Enclosure Type:Instrument, Enclosure Material:Abs, External Height - Metric:65.3Mm, External Width - Metric:225Mm, External Depth - Metric:166Mm, Ip Rating:-, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Bud Industries IP-6130 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 759 |
|
$24.8800 / $28.8600 | Buy Now |
DISTI #
IP-6130-ND
|
DigiKey | CASE ABS GRAY 8.86"L X 6.5"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.2000 | Buy Now |
DISTI #
563-IP6130
|
Mouser Electronics | Enclosures, Boxes, & Cases Plastic Instrument Case (2.6 X 8.8 X 6.5 In) RoHS: Compliant | 2 |
|
$24.4000 / $27.7500 | Buy Now |
DISTI #
70147394
|
RS | Plastic Instrument Case, Desktop, ABS, UL94HB, 10.24 x 2.56 x 2.24, PIC Series | Bud Industries IP-6130 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.9900 / $29.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$20.4700 | Buy Now |
|
Onlinecomponents.com | Access Instrument Case Ul94-Hb 65.278 X 98.04 X 165.1 RoHS: Compliant | 759 Factory Stock |
|
$20.4100 / $27.0200 | Buy Now |
|
Master Electronics | Access Instrument Case Ul94-Hb 65.278 X 98.04 X 165.1 RoHS: Compliant | 759 Factory Stock |
|
$20.4100 / $27.0200 | Buy Now |
DISTI #
10013424
|
TestEquity LLC | Bud Industries IP-6130 Instrument Case, Plastic, 2.6x8.8x6.5 in, IP Series | 759 |
|
$23.6200 | Buy Now |