Part Details for IO3-150C(LC) by Amphenol Corporation
Overview of IO3-150C(LC) by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7131RY-1#PBF | Analog Devices | 150C, 20V/25A Mono Buck | |
LT3150CGN#TRPBF | Analog Devices | Fast Tran Resp, L In V, Very L | |
LTC1150CS8#TRPBF | Analog Devices | ±15V Zero-Drift Op Amp w/ Int |
Price & Stock for IO3-150C(LC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-IO3-150C(LC)
|
Mouser Electronics | Rectangular MIL Spec Connectors I/O 3 ROWS 150 CONT | 0 |
|
$64.3600 | Order Now |