Part Details for IO3-060C-(701) by Amphenol Corporation
Overview of IO3-060C-(701) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for IO3-060C-(701)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IO3-060C (701)
|
Avnet Americas | Conn Rectangular SKT 60 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: IO3-060C (701)) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
IO3-060C (701)
|
Avnet Americas | Conn Rectangular SKT 60 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: IO3-060C (701)) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$119.2875 / $247.6280 | Buy Now |
Part Details for IO3-060C-(701)
IO3-060C-(701) CAD Models
IO3-060C-(701) Part Data Attributes
|
IO3-060C-(701)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
IO3-060C-(701)
Amphenol Corporation
Telecom and Datacom Connector, 60 Contact(s), Male, Crimp Terminal, #4-40 Unc,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-55302, LATCHED, POLARIZED | |
Body Breadth | 0.49 inch | |
Body Depth | 0.67 inch | |
Body Length | 3.295 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 100000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | SCREW | |
Mounting Type | CABLE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |